30
Nuovo
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
30
Nuovo
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
Categories
Relè
Relè Elettromeccanici
2903341 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
2903341
Relè elettromeccanico
Electromechanical Relay 24VAC 10A SPDT(16x75x96)mm DIN Rail Module Relay
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.49.00.75
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Module Relay
Contact Arrangement
SPDT
AC Coil Voltage (V)
24
Coil Current (mA)
33
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
3 to 12
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
DIN Rail
Termination Style
Push-In Terminal
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Package Type
N/A
Product Length (mm)
16
Product Depth (mm)
75
Product Height (mm)
96
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
4 settimane
Price:
$11.958
10+
$11.958
25+
$11.875
50+
$11.792
100+
$11.708
250+
$11.624
500+
$11.539
1000+
$11.453
5000+
$11.367
10000+
$11.281