RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.70.01 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Switching |
Style | DIN Rail |
Power Supply Color | White |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 2.5 |
Output Power (W) | 120 |
Minimum AC Input Voltage (V) | 100 |
Maximum AC Input Voltage (V) | 240 |
Minimum DC Input Voltage (V) | 110 |
Maximum DC Input Voltage (V) | 250 |
Minimum Isolation Voltage | 3000VAC |
Input Frequency (Hz) | 50 to 60 |
Efficiency (%) | 92.6(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 40mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 244 |
Mounting | DIN Rail |
Package Height | 159 |
Package Width | 32 |