RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.30.80.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Modes of Protection | L-G |
Housing Material | Polybutylene Terephthalate |
Attenuation (dB) | 0.3 |
Maximum Response Time (ns) | 1 |
Nominal Line Current | 150A |
Nominal Line Voltage | 24VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 6.2 |
Product Depth (mm) | 69.5 |
Product Height (mm) | 92 |
Mounting | DIN Rail |