24
Nuovo
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
24
Nuovo
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
Categories
Protezione del circuito
Moduli di protezione di sovracorrente
Soppressori di sovracorrente
2910369 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
2910369
Soppressori di sovracorrente
Surge Suppressors 50Hz/60Hz 240VAC/415VAC DIN Rail
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
Automotive
No
PPAP
No
Modes of Protection
L-PEN
Housing Material
Polyamide 6.6
Frequency (Hz)
50|60
Maximum Response Time (ns)
25
Maximum Surge Current (kA)
40kA
Nominal Line Current
20kA
Nominal Line Voltage
240VAC
Maximum Clamping Voltage
275VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
65.5
Product Depth (mm)
35.6
Product Height (mm)
96.8
Product Weight (g)
240
Mounting
DIN Rail
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 settimane
Price:
$220.56
1+
$220.56