Vishay293D226X9016B2TE3Condensatore in tantalio solido
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
16VDC | |
1.9 | |
Standard | |
0.21 | |
3.5 | |
Polar | |
6 | |
Molded Case | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R | |
±0.2 | |
±0.2 | |
±0.2 | |
N/R |
Looking for high capacitance with a low footprint design? This 293D226X9016B2TE3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. Its leakage current is 3.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 22uF.
EDA / CAD Models |