RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 34 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Row Spacing (mm) | 2 |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Weight (g) | N/A |
Product Length (mm) | 41.2 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 6.05 |
Mounting | Surface Mount |