RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 0.6 |
Maximum Gate Trigger Current (mA) | 0.02 |
Surge Current Rating (A) | 15 |
Maximum Holding Current (mA) | 2 |
Repetitive Peak Reverse Voltage (V) | 50 |
Maximum Gate Peak Inverse Voltage (V) | 6 |
Peak On-State Voltage (V) | 2.2@4A |
Repetitive Peak Forward Blocking Voltage (V) | 50 |
Rated Average On-State Current (A) | 0.22@Ta=80C |
Repetitive Peak Off-State Current (mA) | 0.01 |
Phase Control | No |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-5 |
Pin Count | 3 |
Lead Shape | Through Hole |