| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Look no further than Central Semiconductor's PNP 2N4036 general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 7000 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 7 V.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.