Central Semiconductor2N5052 PBFREEGP BJT
Trans GP BJT NPN 200V 2A 40000mW 3-Pin(2+Tab) TO-66
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
200 | |
200 | |
6 | |
1@0.1A@0.75A|5@0.4A@2A | |
2 | |
25@0.75A@5V|25@1A@5V|5@2A@5V | |
40000 | |
10(Min) | |
-65 | |
175 | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.52 |
Package Length | 24.48(Max) + 7.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 | |
Lead Shape | Through Hole |