Central Semiconductor2N5088 PBFREEGP BJT
Trans GP BJT NPN 30V 0.05A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.21.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
35 | |
30 | |
4.5 | |
0.5@1mA@10mA | |
0.05 | |
300@100uA@5V|300@10mA@5V|350@1mA@5V | |
625 | |
50(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |