RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.21.00.95 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Categoria prodotti | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50(Min) |
Maximum Collector-Emitter Voltage (V) | 50(Min) |
Maximum Emitter Base Voltage (V) | 4.5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@10mA |
Minimum DC Current Gain | 200@0.1mA@5V |
Maximum Transition Frequency (MHz) | 30(Min) |
Packaging | Ammo|Tape and Reel |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |