RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 30 |
Maximum Holding Current (mA) | 15 |
Repetitive Peak Reverse Voltage (V) | 200 |
Peak On-State Voltage (V) | 2@6A |
Repetitive Peak Forward Blocking Voltage (V) | 200 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 11.4(Max) |
Package Width | 2.8(Max) |
Package Length | 8.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-225 |
Pin Count | 3 |