Central Semiconductor2N6299 PBFREEDarlington BJT
Trans Darlington PNP 80V 8A 75000mW 3-Pin(2+Tab) TO-66 Sleeve
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
80 | |
80 | |
5 | |
4@80mA@8A | |
8 | |
2@16mA@4A|3@80mA@8A | |
4(Min) | |
100@8A@3V|300@3A@3V|750@4A@3V | |
75000 | |
-65 | |
200 | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.52 |
Package Length | 24.48(Max) + 7.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 | |
Lead Shape | Through Hole |