onsemi2SA1416S-TD-EGP BJT

Trans GP BJT PNP 100V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R

Design various electronic circuits with this versatile PNP 2SA1416S-TD-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

4.185 pezzi: Spedizione in giornata

    Total$0.29Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 settimane
      Minimum Of :
      1
      Maximum Of:
      4184
      Country Of origin:
      Cina
         
      • Price: $0.2912
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 4.184 pezzi
      • Price: $0.2912
    • Spedisce tra 10 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 1 pezzo
      • Price: $0.1394