RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Categoria prodotti | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Emitter Base Voltage (V) | 25 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.1@3mA@30A |
Maximum DC Collector Current (A) | 0.3 |
Minimum DC Current Gain | 200@4mA@2V |
Maximum Power Dissipation (mW) | 100 |
Maximum Transition Frequency (MHz) | 30(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
Pin Count | 3 |