RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8536.50.90.65 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Raised Rocker |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 8 |
Maximum Current Rating (A) | 1@40VDC |
Maximum DC Voltage Rating (V) | 40 |
Dielectric Strength | 500VDC |
Electrical Life (Cycles) | 2000/Switch |
Actuator Length (mm) | 1.27 |
Seal | Strippable Transparent/Bottom |
Seal Location | Top/Bottom |
Seal Description | Strippable Transparent/N/A |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 16 |
Total Pitch (mm) | 17.78 |
Row Space (mm) | 8 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Body Length (mm) | 22.35 |
Body Depth (mm) | 9.65 |
Body Height (mm) | 7.37 |
Product Length (mm) | 22.35 |
Product Depth (mm) | 9.65 |
Product Height (mm) | 8.64 |