Grayhill30-200Interruttore a pressione
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Curved Round Button | |
SPST | |
N.O. | |
Threaded | |
0.15@24VDC | |
1000VAC | |
1000 | |
500000 | |
Black | |
2.02 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
IP67 | |
Aluminum | |
Straight | |
-40 | |
85 | |
1/2-32 | |
12.95 | |
12.95 | |
19.81 |
Turn on and off portions of your circuit design with the aid of this 30-200 push button switch manufactured from Grayhill. This device has a maximum current rating of 0.15 A @ 24VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-200 push switch has a solder lug termination style. The maximum DC voltage rating is 24 VDC. This product is 12.95 mm long, 19.81 mm tall and 12.95 mm deep.