29
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
29
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
Categories
Interruttori elettromeccanici
Interruttori tattili
3006.2151 - Marquardt Switches
Video Transcript
Marquardt Switches
3006.2151
Interruttore tattile
Switch Tactile N.O. SPST 0.05A 28VAC 28VDC 500000Cycles 4N SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@28VAC 28VDC
Maximum Contact Resistance (mOhm)
<100
Mechanical Life (Cycles)
500000
Operating Force (N)
4
Mounting
Surface Mount
Number of Terminals
4
Terminal Pitch (mm)
5.08
IP Rating
IP40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Contact Material
Gold
Contact Plating
Gold
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1800
Quote
Manufacturer Lead Time:
0 settimane
Price:
$1.985
1800+
$1.985
2000+
$1.965
2500+
$1.946
3000+
$1.926
4000+
$1.907
5000+
$1.888
10000+
$1.869
20000+
$1.850
25000+
$1.832
50000+
$1.814