TE Connectivity30EMC6Power Line Filters

Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount

This 30EMC6 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 30EMC6 power line filter has a threaded stud termination style. This product is 153.7 mm long, 55.4 mm tall and 79.2 mm deep.

A datasheet is only available for this product at this time.