RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Plating | Tin |
Wire Size (AWG) | 8 |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 3.201 |
Product Length (mm) | 27 |
Product Depth (mm) | 14 |
Color | Silver |
Look no further than the lug terminal 3240091 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 27 mm long and 14 mm.