RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.50 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 5K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 400 |
Power Rating (W) | 2 |
Technology | Conductive Plastic |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | -400 |
Linear or Logarithmic | Lin |
Termination Style | Turret |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 6.34 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 348 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 360 |
Mechanical Rotational Life (Cycles) | 10000000 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Box |
Package/Case | N/A |
Product Diameter (mm) | 33.33 |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 36.6 |
Product Weight (g) | 42.5 |
Mounting | Panel Mount |