Bourns3386H-1-202LFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3386H-1-202LF potentiometer from Bourns! This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3386H-1-202LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep.

1 pezzo: Spedizione in giornata

    Total$0.12Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1631+
      Manufacturer Lead Time:
      7 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1 pezzo
      • Price: $0.1205