Cavi e connettori PCB
Piastre connettori e prese PCB
342-10-164-00-594000 - Mill-Max
Video Transcript
50% Off
Mill-Max
342-10-164-00-594000
Piastre connettori e prese PCB
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
64
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
N/A
Product Length (mm)
162.56
Product Depth (mm)
2.54
Product Height (mm)
24.39
Tail Length (mm)
3.175
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 51 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1821+
Manufacturer Lead Time:
2 settimane
Country Of origin:
Stati Uniti d'America
Price: