Cavi e connettori PCB
Piastre connettori e prese PCB
342-90-112-00-592000 - Mill-Max
Video Transcript
Mill-Max
342-90-112-00-592000
Piastre connettori e prese PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
N/A
Product Length (mm)
30.48
Product Depth (mm)
2.54
Product Height (mm)
11.68
Tail Length (mm)
3.175
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 settimane
Price:
$12.4450
1+
$12.4450
100+
$7.9060
250+
$4.7880
500+
$3.5270
1000+
$2.8500
2500+
$1.9700
5000+
$1.7840
10000+
$1.6570
25000+
$1.5660
50000+
$1.5380
100000+
$1.5225