ERNI Electronics354111Backplane connettore
Conn DIN 41612 F 60 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
When small scale devices and operations need to interface with each other, use this 354111 backplane connector from ERNI Electronics. This F connector has 64 F contacts. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It uses the solder termination method. 354111 is housed in polybutylene terephthalate. This product is 95 mm long, 12.6 mm tall and 10.6 mm deep.