RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Terminal Block |
Gender | SKT |
Number of Contacts | 2 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5 |
Number of Circuits | 2 |
Termination Method | Screw |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VDC|630VAC |
Insulation Resistance (MOhm) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 9.9 |
Product Depth (mm) | 25 |
Product Height (mm) | 15.6 |
Mounting | Cable Mount |