Pomona Electronics3925-4Apparecchiature per il test elettronico dei connettori

Conn Test Clip 1 POS ST Cable Mount 1 Port Pomona®

The test clip 3925-4 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 69.6 mm long with a diameter of 15.49 mm. This test terminal block has a maximum operating temperature of 102 °C.

A datasheet is only available for this product at this time.