Micro Commercial Components3SMBJ5934B-TPZener

Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin SMB T/R

This 3SMBJ5934B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 15.6 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Totale in stock: 9.000 pezzi

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    18 settimane
    • Price: