TE Connectivity4-1825139-2Interruttore a levetta
Switch Toggle ON ON (ON) SP3T Bat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Baton Lever | |
SP3T | |
ON ON (ON) | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
10.41 | |
2 | |
4.83 | |
Panel Mount with Threads | |
Wire Lug | |
6 | |
3.96 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
32.15 |