Bourns4116R-1-513LFReti e array del resistore

Res Thick Film NET 51K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

This 4116R-1-513LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. This product's 8 resistors have a value of 51K Ohm. It has 16 terminals. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4116R-1-513LF part has a pin termination style. This product's terminal pitch is 2.54 mm.

1.400 pezzi: Spedizione in giornata

    Total$139.03Price for 221

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1.400 pezzi
      • Price: $0.6291