Bourns4116R-1-682LFReti e array del resistore

Res Thick Film NET 6.8K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

If you're looking to conserve space in your circuit design, then this 4116R-1-682LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 6.8K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. This product's terminal pitch is 2.54 mm. The 4116R-1-682LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device is made with thick film technology. It has a tolerance of 2%.

1.584 pezzi: Spedizione in giornata

    Total$78.71Price for 90

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1.584 pezzi
      • Price: $0.8745