Bourns4306R-101-221LFReti e array del resistore

Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4306R-101-221LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 220 Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. It has a tolerance of 2%. The 4306R-101-221LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep.

1.734 pezzi: Spedizione in giornata

    Total$73.56Price for 186

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2127+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1.734 pezzi
      • Price: $0.3955