Bourns4308R-102-103LFReti e array del resistore

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Conserve space and power by adopting this 4308R-102-103LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4308R-102-103LF part has a pin termination style.

1.105 pezzi: Spedizione in giornata

    Total$52.33Price for 49

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1.105 pezzi
      • Price: $1.0680