Bourns4310R-104-221/331Reti e array del resistore
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this 4310R-104-221/331 resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 16 resistors have a value of 220/330 Ohm. It has 10 terminals. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The 4310R-104-221/331 part has a pin termination style. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.