RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 7318.19.00.00 |
Automotive | No |
PPAP | No |
Type | Hex |
Gender | M/F |
Material | Stainless Steel |
Thread Size | #4-40 |
Body Length (Imperial) (in) | 3/4 |
Width Across Flats (mm) | 4.76 |
Width Across Flats (Imperial) (in) | 3/16 |
Thread Depth (mm) | 6.35 |
Thread Depth (Imperial) (in) | 1/4 |
Thread Pitch (Imperial - Decimal) (in) | 0.025 |
Thread Length (Metric) (mm) | 4.76 |
Thread Length (Imperial) (in) | 3/16 |
Finish | Plain |
Packaging | Bulk |