Bourns4605X-101-333LFReti e array del resistore
Res Thick Film NET 33K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
By combining multiple resistors into a single chip, the 4605X-101-333LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. The 4605X-101-333LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep.