Bourns4606X-101-221LFReti e array del resistore
Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
This 4606X-101-221LF resistor array by Bourns packs multiple resistors into one IC chip. This product's 5 resistors have a value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. The 4606X-101-221LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
EDA / CAD Models |