RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | Black |
Shrink Wall Type | Single |
Inside Diameter Before Shrinking (mm) | 32 |
Inside Diameter After Shrinking (mm) | 16 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.95 |
Shrinkage Temperature (°C) | 80 |
Shrink Ratio | 2:1 |