24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
473PPA202K - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
473PPA202K
Film del condensatore
Cap Film 0.047uF 2000V PP 10%( 13 X 34mm) Axial 0.0168 Ohm 85°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
0.047uF
Tolerance
10%
Voltage
2000VDC|630VAC
ESR (Ohm)
0.0168
Dielectric
PP
Special Features
Good Pulse Current|Stable with Temperature and Frequency
Mounting
Through Hole
Termination Style
Axial
Size (mm)
13 X 34
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
13(Max)
Product Length (mm)
34(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
22 settimane
Price:
$2.304
100+
$2.304
625+
$2.173