Amphenol Communications Solutions47445-000LFContatto connettore
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
-65 | |
125 | |
Tape and Reel | |
11.68 | |
3.53 | |
3.05 | |
Cable Mount | |
22-26 |
Have a wire which needs to be connected to something? This 47445-000LF connector contact from FCI will get you there. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 22-26 AWG.