24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
475MWR050K - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
475MWR050K
Film del condensatore
Cap Film 4.7uF 50V PET 10%( 10.5 X 20.5mm) Axial 0.376 Ohm 105°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
30VAC|50VDC
ESR (Ohm)
0.376
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
10.5 X 20.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10.5(Max)
Product Length (mm)
20.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
20 settimane
Price:
$2.225
100+
$2.225
4600+
$2.124