RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Fluid Resistant Modified Elastomer |
Color | Black |
Inside Diameter Before Shrinking (mm) | 30/30 |
Inside Diameter After Shrinking (mm) | 14.2/5.9 |
Minimum Operating Temperature (°C) | -75 |
Maximum Operating Temperature (°C) | 150 |
Product Thickness (mm) | 1.8/1 |
Factory Product Length (mm) | 55 |