Bourns4816P-T02-271LFReti e array del resistore
Res Thick Film NET 270 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | Yes |
Looking to save space and power in your circuit design? The 4816P-T02-271LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 270 Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The 4816P-T02-271LF part has a gull wing termination style. This device is made with thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm.