29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Altri connettori
Prese connettori
4824-3004-CP - 3M
Video Transcript
3M
4824-3004-CP
Presa connettore
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
30.35
Product Depth (mm)
10.16
Product Height (mm)
5.08
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6400
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: