ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Diode Type | Standard Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Peak Average Forward Current (A) | 10 |
Peak Non-Repetitive Forward Surge Current (A) | 150 |
Peak Forward Voltage (V) | 1.3@30A |
Peak Reverse Current (uA) | 1 |
Peak Reverse Recovery Time (ns) | 2500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 14.99(Max) |
Package Width | 19.65(Max) |
Package Length | 57.91(Max) |
PCB changed | 5 |
Pin Count | 5 |