Molex484050004Connector USB
Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 3.0 Type A | |
F | |
9 | |
9 | |
1 | |
Solder | |
2/2.5 | |
Right Angle | |
1.8/Contact | |
30VAC|30VDC | |
5000 | |
Stainless Steel | |
Nickel | |
-20 | |
85 | |
Tray | |
2.42 | |
15.3 | |
16.5 | |
7.38 | |
Through Hole |
EDA / CAD Models |