29
Nuovo
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
29
Nuovo
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
Categories
Interruttori elettromeccanici
Interruttori a slitta
48ASSP3S1M2QBT - Grayhill
Video Transcript
Grayhill
48ASSP3S1M2QBT
Interruttore a slitta
Switch Slide ON OFF ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Maximum Current Rating (A)
5@125VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
30000
Actuator Length (mm)
5.08
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
6.35
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Body Length (mm)
12.7
Body Depth (mm)
6.6
Body Height (mm)
6.35
Product Length (mm)
12.7
Product Depth (mm)
6.6
Product Height (mm)
12.98
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
14 settimane
Price:
$2.712
1+
$2.712
500+
$2.480
1000+
$2.402