RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 24 |
Output Current (A) | 6.26 |
Output Power (W) | 150 |
Minimum Isolation Voltage | 700VDC(Max) |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 260(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.2% |
Line Regulation | 0.1% |
Efficiency (%) | 89(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Output Type | Fixed |
Product Weight (g) | 378 |
Mounting | Chassis |
Package Height | 25.9 |
Package Width | 82.3 |
Package Length | 109.7 |
PCB changed | 10 |
Pin Count | 10 |