Honeywell4NT1-1AInterruttore a levetta
Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Locking Lever | |
4PDT | |
ON OFF ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
28.96 | |
Panel Mount with Threads | |
Screw | |
12 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
15/32-32 | |
33.53 | |
41.66 | |
75.18 |