29
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
29
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
Categories
Connettori
Connettori I/O
Potenza del connettore
50-00618 - Tensility International
Video Transcript
Tensility International
50-00618
Potenza del connettore
Conn DC Power M 2 POS ST Cable Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
48VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
21.5
Keyed
No
Shrouded
Yes
Contact Material
Brass
Contact Plating
Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
16 settimane
Price:
$0.6619
5000+
$0.6619
6000+
$0.6588
10000+
$0.6557
15000+
$0.6525
20000+
$0.6494
25000+
$0.6461
30000+
$0.6429
50000+
$0.6396
100000+
$0.6363